Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

00-054007-06252-3

3M

Cable Ties Standard Locking Nylon 6/6 Natural 104mm 50N Bag

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties Standard Locking Nylon 6/6 Natural 104mm 50N Bag
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    00-054007-06252-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6/6
  • Dimension:
    368 x 4.6 mm
  • Color:
    Natural
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.