Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Touch Screen 24.62in

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
Touch Screen 24.62in
Search Keywords: 179291205
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M Touch Systems / TES
  • Part No:
    17-9291-205
  • Alias/AKA:
    98-0003-2727-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • LCD Size:
    24.62 in
  • Active Area:
    625.09x527.56 mm
  • Dimension:
    539.75 x 349.25 x 3.73 mm
  • Input Type:
    N/A
  • Cable Interface:
    N/A
  • Touch Technology:
    N/A
  • Operating Temperature:
    N/A
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.