Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Potentiometer - 2 Watt - Linear - 2.5 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Potentiometer - 2 Watt - Linear - 2.5 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
Search Keywords: RV4NAYSD252A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Precision Electronics
  • Part No:
    RV4NAYSD252A
  • Alias/AKA:
    KU2521S28-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount11434
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Solder Lug11449
  • Power Rating:
    2 W
  • Resistance Value:
    2.5 KOhm
  • Tolerance:
    1011450%
  • Temperature Coefficient:
    N/A
  • Dimension:
    35.84 x 28.45 x 38.0411440mm
  • Operating Temperature:
    -65 to 125 °C
  • Switch Option:
    No11446
  • Number of Elements:
    111435
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 384
Can Ship immediately
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$18.09
5
$17.78
10
$16.26
25
$16.01
50
$13.87
96
$12.51
250
$10.81
500 +
$9.48
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5