Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

NH-3000SC

Power-Sonic

Nickel Battery Cylindrical 1.2V 3Ah C Primary

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Nickel Battery Cylindrical 1.2V 3Ah C Primary
Search Keywords: NH3000SC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Power-Sonic
  • Part No:
    NH-3000SC
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Battery Type:
    Primary
  • Chemistry:
    Nickel Cadmium
  • Voltage:
    1.2 V
  • Product Weight:
    59 g
  • Dimension:
    43 x 23 mm
  • Capacity:
    3 Ah
  • Maximum Self Discharge Rate:
    N/A
  • Charge Time:
    N/R
  • Operating Temperature:
    -20 to 60 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$23.85
10
$12.67
25
$6.18
50
$5.93
100
$5.67
250
$5.54
500
$5.40
1,000 +
$5.24
Click for Quote
Log in to unlock special pricing