Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

42R02-7212

Power Dynamics

Power Entry Module Unfiltered M 3 POS 250VAC 15A ST 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Entry Module Unfiltered M 3 POS 250VAC 15A ST 1 Port
Search Keywords: 42R027212
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Power Dynamics
  • Part No:
    42R02-7212
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unfiltered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Flange Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    15 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    70(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 260
Ships today, if you order in
Minimum Order:
10
10 Weeks can ship 1/28/25
ADD TO CART
Qty
Unit Price
10
$3.260
25
$1.960
100
$1.792
500 +
$1.597
Click for Quote
Log in to unlock special pricing