Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn BNC Adapter 0Hz to 3GHz 75Ohm T Style F/M/F Gold

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn BNC Adapter 0Hz to 3GHz 75Ohm T Style F/M/F Gold
Search Keywords: 6754
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pomona Electronics
  • Part No:
    6754
  • Alias/AKA:
    2121456
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    BNC Adapter
  • Impedance:
    75 Ohm
  • Operating Frequency:
    0 to 3 Hz to GHz
  • Gender:
    F/M/F
  • Mounting:
    N/A
  • Body Orientation:
    Tee Style
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Can Ship immediately
2 Weeks can ship 11/22/24
ADD TO CART
Qty
Unit Price
1
$8.29
50
$7.16
100
$7.05
250
$6.94
500 +
$6.84
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5