Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable Assembly PVC 0.914m 22AWG Grabber Test Clip to Banana Plug PIN-PL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly PVC 0.914m 22AWG Grabber Test Clip to Banana Plug PIN-PL
Search Keywords: 1912003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pomona Electronics
  • Part No:
    1912003
  • Alias/AKA:
    5302-36-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Cable Type:
    PVC
  • Gender:
    PIN-PL
  • Wire Size:
    22 AWG
  • Cable Length:
    0.914 m
  • Operating Temperature:
    55(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
4 Weeks can ship 12/24/24
ADD TO CART
Qty
Unit Price
1
$14.16
25
$12.55
50
$12.36
100
$12.18
250 +
$12.00
Click for Quote
Log in to unlock special pricing