Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Cable Assembly Patch Cord 0.609m 22AWG SMD Grabber Test Clip to SMD Grabber Test Clip

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly Patch Cord 0.609m 22AWG SMD Grabber Test Clip to SMD Grabber Test Clip
Search Keywords: 1911755
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pomona Electronics
  • Part No:
    1911755
  • Alias/AKA:
    5301-24-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Cable Type:
    Patch Cord
  • Gender:
    N/A
  • Wire Size:
    22 AWG
  • Cable Length:
    0.609 m
  • Operating Temperature:
    102(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
4 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
1
$15.66
25
$13.39
50
$13.19
100
$12.99
250 +
$12.79
Click for Quote
Log in to unlock special pricing