Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SM42-18-14.31818MTR

Pletronics

Crystal 14.31818MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin Mini-SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Crystal 14.31818MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin Mini-SMD T/R
Search Keywords: SM42181431818MTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pletronics
  • Part No:
    SM42-18-14.31818MTR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Standard Frequency:
    14.31818 MHz
  • Load Capacitance:
    18 pF
  • Frequency Tolerance:
    ±30 ppm
  • Supplier Package:
    Mini-SMD
  • Operating Temperature:
    0 to 70 °C
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
9 Weeks can ship 1/27/25