Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LV7745DW-156.25M-T250

Pletronics

Oscillator XO 156.25MHz ±50ppm LVDS 55% 2.5V 6-Pin CLLCC SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Oscillator XO 156.25MHz ±50ppm LVDS 55% 2.5V 6-Pin CLLCC SMD T/R
Search Keywords: LV7745DW15625MT250
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pletronics
  • Part No:
    LV7745DW-156.25M-T250
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Crystal Oscillator
  • Supplier Package:
    CLLCC
  • Load Capacitance:
    N/A
  • Operating Temperature:
    -10 to 70 °C
  • Maximum Symmetry:
    55 %
  • Standard Frequency:
    156.25 MHz
  • Frequency Stability:
    ±50 ppm
  • Frequency Aging:
    N/A
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 151
Can Ship immediately
14 Weeks can ship 2/27/25
ADD TO CART
Qty
Unit Price
1
$41.44
250 +
$12.66
Click for Quote
Log in to unlock special pricing