Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ZBF 5/WH-100:UNBEDRUCKT

Phoenix Contact

Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOTMARK - mounting type: snap in ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOTMARK - mounting type: snap into flat marker groove - for terminal block width: 5 mm - lettering field size: 5.15 x 5.15 mm - Number of individual labels: 10
Search Keywords: ZBF5WH100UNBEDRUCKT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    ZBF 5/WH-100:UNBEDRUCKT
  • Alias/AKA:
    0808668
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3920920000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Zack Strip
  • Color:
    White
  • Body Material:
    Polyamide
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
199 can ship
Minimum Order:
100
Order Increment:
100
2 Weeks can ship 11/27/24
ADD TO CART
Qty
Unit Price
100
$1.71
300
$1.62
500
$1.55
1,000
$1.51
2,500
$1.47
5,000
$1.45
7,500
$1.43
10,000 +
$1.40
Click for Quote
Log in to unlock special pricing