Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

WP-FS IP68 M20

Phoenix Contact

Flat gasket - height: 1.8 mm - diameter: 29 mm - color: black

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Flat gasket - height: 1.8 mm - diameter: 29 mm - color: black
Search Keywords: WPFSIP68M20
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    WP-FS IP68 M20
  • Alias/AKA:
    3241162
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    4016935050
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Thickness (Metric):
    4.5 mm
  • Color:
    Black
  • Dimension:
    0.07 in
  • Conductivity:
    No
  • Family:
    3241162
  • Body Thickness (Imperial):
    0.177 in
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
31 can ship
Minimum Order:
100
Order Increment:
50
3 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
1
$0.3190
100
$0.2900
500
$0.2677
2,500
$0.2597
5,000
$0.2351
7,500
$0.2316
25,000
$0.2260
50,000 +
$0.2226
Click for Quote
Log in to unlock special pricing