C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Panel mounting frame - IP67 - for Freenet system - for round panel cutout - with grommet - without mounting screws - color: bl ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
RJ45 socket insert - type: RJ45 - degree of protection: IP20 - number of positions: 8 - 10 ...
RJ45 socket insert - degree of protection: IP20 - number of positions: 8 - CAT5 (IEC 11801 ...
RJ45 socket insert, Degree of protection: IP20, Number of positions: 8, Connection method: ...
USB socket insert - 4-pos. - socket USB type A on flat-ribbon cable terminal strip - pitch ...
Protective cover - IP67 - flat design - to cover the contact insert in the panel mounting ...
USB socket insert - 4-pos. - socket USB type B on flat-ribbon cable terminal strip - pitch ...
SC-RJ socket insert - duplex - for VS-A-F-IP67 panel mounting frame - can be used for fibe ...
RJ45 coupling, Degree of protection: IP20, Number of positions: 8, 1 Gbps, CAT5 (IEC 11801 ...
Protective cover - IP67 - tall design