Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

VS-25-GC-ST/ST

Phoenix Contact

D-SUB contact insert - shell size 3 - with 25 signal contacts - type of contact pin - gender changer - fixing with 4-40 UNC th ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
D-SUB contact insert - shell size 3 - with 25 signal contacts - type of contact pin - gender changer - fixing with 4-40 UNC thread
Search Keywords: VS25GCSTST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    VS-25-GC-ST/ST
  • Alias/AKA:
    1652693
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Sub Gender Changer
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    PIN/SKT
  • Shell Size:
    3
  • Number of Contacts:
    25/25
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
2 can ship
Minimum Order:
5
6 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
1
$9.636
5
$8.760
25
$7.300
50
$7.190
100
$6.890
250
$6.430
500
$6.330
1,000
$6.240
2,500 +
$6.100
Click for Quote
Log in to unlock special pricing