Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

VS-08-RJ45-5-Q/IP67

Phoenix Contact

RJ45 connector - degree of protection: IP67 - number of positions: 8 - CAT5 (IEC 11801:2002) - material: PA - connection metho ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
RJ45 connector - degree of protection: IP67 - number of positions: 8 - CAT5 (IEC 11801:2002) - material: PA - connection method: IDC fast connection - connection cross section: AWG 26- 23 - cable outlet: straight - color: traffic grey A RAL 7042
Search Keywords: VS08RJ455QIP67
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    VS-08-RJ45-5-Q/IP67
  • Alias/AKA:
    1656990
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    RJ-45
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Pitch:
    N/A
  • Gender:
    PL
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1.75 A
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Can Ship immediately
Manufacturer Stock:
189 can ship
6 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
1
$47.95
5
$45.05
10
$42.47
25
$40.73
50
$39.64
100
$38.61
250 +
$38.03
Click for Quote
Log in to unlock special pricing