Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

UT 6-TMC M 0 5A

Phoenix Contact

Thermomagnetic circuit breaker - 1-pos. - for DIN rail mounting

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Thermomagnetic circuit breaker - 1-pos. - for DIN rail mounting
Search Keywords: UT6TMCM05A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    UT 6-TMC M 0 5A
  • Alias/AKA:
    0916603
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6
  • Current Rating:
    0.5 A
  • Mounting:
    DIN Rail
  • Number of Terminals:
    2
  • Family:
    0916603
  • Actuator Type:
    Push Button
  • Number of Poles:
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Ships today, if you order in
Manufacturer Stock:
1,415 can ship
Minimum Order:
6
Order Increment:
6
6 Weeks can ship 12/31/24
ADD TO CART
Qty
Unit Price
6
$20.40
12
$19.17
30
$18.07
54
$17.33
102
$16.87
252
$16.43
504 +
$16.18
Click for Quote
Log in to unlock special pricing