Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED ...

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 8.2 mm - lettering field size: 7.6 x 10.5 mm - Number of individual labels: 56
Search Keywords: UCTM8
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Phoenix Contact
  • Parça Numarası:
    UC-TM 8
  • Alias/AKA:
    0818072
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    3926909985
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Terminal Block Marker
  • Dimension:
    8 mm
  • Operating Temperature:
    -40 to 120 °C
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 284
Hemen gönderilebilir
Manufacturer Stock:
430 Gemi olabilir
MİN SİPARİŞ:
10
çoklu:
10
6 Weeks Gemi olabilir 11.21.24
Sepete ekle
MİKTAR
Unit Price
10
$6.49
30
$6.04
100
$5.37
250
$5.29
500
$5.21
1.000
$5.13
2.500 +
$5.05
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için