Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TRIO-UPS/1AC/24DC/ 5

Phoenix Contact

Uninterruptible power supply with integrated power supply unit, 5A, in combination with MINI-BAT/24/DC/1.3 AH, QUINT-BAT/24DC ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Uninterruptible power supply with integrated power supply unit, 5A, in combination with MINI-BAT/24/DC/1.3 AH, QUINT-BAT/24DC 3,4AH, 7,2AH or 12 AH
Search Keywords: TRIOUPS1AC24DC5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    TRIO-UPS/1AC/24DC/ 5
  • Alias/AKA:
    2866611
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504407007
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    2866611
  • Battery Recharge Time:
    N/A
  • Backup Time:
    20 min
  • Data Lines Connector:
    N/A
  • Efficiency:
    88 %
  • Battery Capacity:
    N/A
  • Battery Voltage Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
1
$588.53
3
$557.14
5
$548.78
10 +
$540.55
Click for Quote
Log in to unlock special pricing