Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Modular socket element - 2-position - for holding two circuit breakers - each with a single position
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
End clamps - for supporting the ends of double-level and three-level terminal blocks - wid ...
Continuous plug-in bridge - length: 500 mm - color: blue
Continuous plug-in bridge - length: 500 mm - color: red
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
Plug-in bridge - Color: silver
DIN rail perforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - materi ...
DIN rail - unperforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - ma ...
Signal bridge - pluggable - for bridging group signaling when there is a free slot on the ...
DIN rail - unperforated - G profile - width: 32 mm - height: 15 mm - similar to EN 60715 - ...
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
End cover - width: 6 mm - Color: black
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...