Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TMC 83C 01A

Phoenix Contact

Thermomagnetic device circuit breaker - number of positions: 3 - width: 52.9 mm - mounting type: DIN rail - Color: gray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Thermomagnetic device circuit breaker - number of positions: 3 - width: 52.9 mm - mounting type: DIN rail - Color: gray
Search Keywords: TMC83C01A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    TMC 83C 01A
  • Alias/AKA:
    2907607
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Current Rating:
    1 A
  • Number of Poles:
    1
  • Actuator Type:
    Toggle
  • Number of Terminals:
    2
  • Mounting:
    DIN Rail
  • Family:
    2907607
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Ships today, if you order in
Manufacturer Stock:
16 can ship
20 Weeks can ship 4/2/25
ADD TO CART
Qty
Unit Price
1
$66.53
5
$62.50
10
$58.93
25
$45.61
50
$44.92
100
$43.83
250 +
$43.17
Click for Quote
Log in to unlock special pricing