Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TMC 83B 02A

Phoenix Contact

Thermomagnetic device circuit breaker - number of positions: 3 - connection method: Screw - cross section: 1 mm²- 35 mm² - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Thermomagnetic device circuit breaker - number of positions: 3 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 52.9 mm - mounting type: DIN rail - Color: gray
Search Keywords: TMC83B02A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    TMC 83B 02A
  • Alias/AKA:
    2907540
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Actuator Type:
    Toggle
  • Family:
    2907540
  • Mounting:
    DIN Rail
  • Number of Poles:
    1
  • Current Rating:
    2 A
  • Number of Terminals:
    2
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
10 can ship
20 Weeks can ship 4/9/25
ADD TO CART
Qty
Unit Price
1
$66.53
5
$62.50
10
$58.93
25
$45.61
50
$44.92
100
$43.83
250 +
$43.17
Click for Quote
Log in to unlock special pricing
Accessories