Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TMC 63C 20A

Phoenix Contact

Thermomagnetic circuit breaker - three-pole - 20 A thermal trip. DIN rail mounted and UL 1077-recognized with optional auxilia ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Thermomagnetic circuit breaker - three-pole - 20 A thermal trip. DIN rail mounted and UL 1077-recognized with optional auxiliary contact for either S or H remote signal. Protects wiring and equipment from overcurrent and short circuit faults.
Search Keywords: TMC63C20A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    TMC 63C 20A
  • Alias/AKA:
    0902409
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Poles:
    3
  • Mounting:
    DIN Rail
  • Current Rating:
    20 A
  • Family:
    TMC 60
  • Actuator Type:
    Handle
  • Number of Terminals:
    6
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$128.01
5
$119.07
10
$108.59
25
$106.96
50
$104.68
75
$103.11
100 +
$101.56
Click for Quote
Log in to unlock special pricing
Older Equivalent
0902409
0902409
VIEW PRODUCT
Thermomagnetic circuit breaker - three-pole - 20 A thermal trip.