Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TMC 3 M1 122 20 0A

Phoenix Contact

Thermomagnetic circuit breaker - 3-pos. - normal blow - 1 N/O contact and 2 N/C contact - with universal foot for mounting on ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Thermomagnetic circuit breaker - 3-pos. - normal blow - 1 N/O contact and 2 N/C contact - with universal foot for mounting on NS 32 or NS 35
Search Keywords: TMC3M1122200A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    TMC 3 M1 122 20 0A
  • Alias/AKA:
    0915443
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thermomagnetic
  • Voltage Rating:
    250,65 VAC|VDC
  • Number of Poles:
    3
  • Current Rating:
    20 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    -30 to 60 °C
  • Mounting:
    DIN Rail
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
89 can ship
11 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$255.36
3
$244.86
5
$241.19
10
$237.57
25 +
$232.14
Click for Quote
Log in to unlock special pricing