Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TC ANT MOBILE WALL 5M

Phoenix Contact

Multiband cellular antenna with mounting bracket for outdoor installation - 5 m antenna cable with SMA circular connector - su ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 12/31/2024
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Multiband cellular antenna with mounting bracket for outdoor installation - 5 m antenna cable with SMA circular connector - suitable for LTE/4G
Search Keywords: TCANTMOBILEWALL5M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    TC ANT MOBILE WALL 5M
  • Alias/AKA:
    2702273
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517790000
  • COO:
    GB
  • ECCN:
    5A991g
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Center Frequency:
    700,800,850,900,1800,1900,2100,2600 MHz
  • Dimension:
    82 x 48 mm
  • Family:
    2702273
Tools/3D Models +
Product Guides +
  • End of Life: Final orders must be placed by 12/31/2024

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
Manufacturer Stock:
14 can ship
20 Weeks can ship 4/11/25
ADD TO CART
Qty
Unit Price
1
$133.80
3
$132.35
5
$131.03
10
$124.39
25 +
$123.15
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
2702273
2702273
VIEW PRODUCT
Multiband cellular antenna with mounting bracket for outdoor ins