Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SUBCON-PLUS-PROFIB/AX/M12

Phoenix Contact

D-SUB plug - 9-pos. - pin - assignment: 3 - 5 - 6 - 8; two M12 cable glands (B-coded) under 180° (axial). Bus system: PROFIBUS ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
D-SUB plug - 9-pos. - pin - assignment: 3 - 5 - 6 - 8; two M12 cable glands (B-coded) under 180° (axial). Bus system: PROFIBUS DP up to 12 Mbps. Termination resistor via separate M12 terminator.
Search Keywords: SUBCONPLUSPROFIBAXM12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SUBCON-PLUS-PROFIB/AX/M12
  • Alias/AKA:
    2902321
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Sub/2(M12 Circular)
  • Body Orientation:
    Tee Style
  • Gender:
    PIN/SKT
  • Number of Contacts:
    9/5/5
  • Operating Temperature:
    -30 to 80 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
2 Weeks can ship 12/6/24
ADD TO CART
Qty
Unit Price
1
$72.81
5
$68.40
10
$64.49
25
$60.19
50
$59.29
100
$58.40
250 +
$56.43
Click for Quote
Log in to unlock special pricing