Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
D-SUB plug - 9-pos. female connector - one cable entry < 35° - universal type for all systems - pin assignment: 1 - 2 - 3 - 4 ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Bend protection sleeve - for cable diameter of 4 mm ... 12 mm - diameter: 12 mm - color: b ...
D-SUB connector - 9-pos. - male connector - one cable entry < 35° - universal type for all ...
Optional mounting screw - without knurl for narrow installation conditions - slotted head ...
D-SUB contact insert - shell size 1 - with nine signal contacts - type of contact pin - ge ...
Optional mounting screw - with knurl for mounting by hand or using a screwdriver - bladed ...