Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
D-SUB connector - 25-pos. - male connector - one cable entry < 35° - universal type for all systems - pin assignment: 1 - 2 - ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Bend protection sleeve - for cable diameter of 4 mm ... 12 mm - diameter: 12 mm - color: b ...
D-SUB contact insert - shell size 3 - with 25 signal contacts - type of contact socket - g ...
Optional mounting screw - without knurl for narrow installation conditions - slotted head ...
D-SUB contact insert - shell size 3 - with 25 signal contacts - type of contact pin - gend ...
D-SUB connector - 25-pos. female connector - one cable entry < 35° - universal type for al ...
Optional mounting screw - with knurl for mounting by hand or using a screwdriver - bladed ...