Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Double-level spring-cage terminal block - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 2 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 06/30/2025
Packaging
Certificate of Compliance Guarantee
Description +
Double-level spring-cage terminal block - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: STTBS25
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    STTBS 2 5
  • Alias/AKA:
    3038464
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Feed-Through Modular Terminal Blocks
  • Mounting:
    T DIN Rail
  • Gender:
    F
  • Termination Method:
    N/A
  • Pitch:
    N/A
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    26 A
  • Wire Size:
    12-28 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • End of Life: Final orders must be placed by 06/30/2025

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 350
Can Ship immediately
Minimum Order:
50
Order Increment:
50
6 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
50
$4.05
100
$3.83
250
$3.69
500
$3.60
1,000
$3.51
2,500
$3.46
5,000
$3.41
7,500 +
$3.35
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
3038464
3038464
VIEW PRODUCT
Double-level spring-cage terminal block - connection method: Spr