Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Crimp contact - turned - Single contact - contact diameter: 1 mm - crimp range: 0.25 mm² ... 1 mm²

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Crimp contact - turned - Single contact - contact diameter: 1 mm - crimp range: 0.25 mm² ... 1 mm²
Search Keywords: SF6AS2000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SF-6AS2000
  • Alias/AKA:
    1605557
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    17-23 AWG
  • Contact Material:
    N/A
  • Contact Plating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 148
Can Ship immediately
Minimum Order:
5
6 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
5
$3.64
50
$3.03
100
$2.99
250
$2.74
500
$2.67
1,000
$2.63
2,500
$2.57
5,000 +
$2.53
Click for Quote
Log in to unlock special pricing