Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SD FLASH 2GB

Phoenix Contact

Program and configuration memory - for extending the internal flash memory - pluggable - 2 GB.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Program and configuration memory - for extending the internal flash memory - pluggable - 2 GB.
Search Keywords: SDFLASH2GB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SD FLASH 2GB
  • Alias/AKA:
    2988162
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8523510000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature:
    N/A
  • Maximum Operating Supply Voltage:
    N/A
  • Family:
    2988162
  • Mounting:
    Socket
  • Interface Type:
    SD
  • Minimum Operating Supply Voltage:
    N/A
  • Dimension:
    N/A
  • Density:
    2 Gbyte
  • Density in Bits:
    N/A
  • Form Factor:
    Full Size SD
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
18 can ship
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
1
$171.96
3
$169.38
5
$164.89
10
$160.50
25 +
$156.33
Click for Quote
Log in to unlock special pricing