Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SBS 6:UNBEDRUCKT

Phoenix Contact

Marker card - Card - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - mounting type: snap into tall marker groove - s ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Marker card - Card - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - mounting type: snap into tall marker groove - snap into flat marker groove - for terminal block width: 6 mm - lettering field size: 6 x 6.1 mm - Number of individual labels: 250
Search Keywords: SBS6UNBEDRUCKT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SBS 6:UNBEDRUCKT
  • Alias/AKA:
    1007222
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3920730000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Marker Card
  • Dimension:
    N/A
  • Operating Temperature:
    -30 to 110 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Ships today, if you order in
Manufacturer Stock:
5 can ship
66 Weeks can ship 3/3/26
ADD TO CART
Qty
Unit Price
1
$22.26
10
$20.92
25
$19.72
50
$18.91
100
$18.41
250
$17.93
500 +
$17.66
Click for Quote
Log in to unlock special pricing