Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SACC-M12MS-5PL M

Phoenix Contact

Connector - Universal - 5-position - unshielded - Plug straight M12 - A-coded - Push-in connection - knurl material: Zinc die- ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Connector - Universal - 5-position - unshielded - Plug straight M12 - A-coded - Push-in connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 4 mm ... 8 mm
Search Keywords: SACCM12MS5PLM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SACC-M12MS-5PL M
  • Alias/AKA:
    1424649
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    M12 Circular
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Number of Contacts:
    5
  • Contact Gender:
    Pin
  • Contact Plating:
    Gold over Nickel
  • Termination Method:
    Spring Cage
  • Maximum Current Rating:
    4 A
  • Maximum Voltage Rating:
    60 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 194
Ships today, if you order in
Minimum Order:
5
6 Weeks can ship 1/8/25
ADD TO CART
Qty
Unit Price
5
$13.86
25
$13.07
50
$12.75
100
$12.50
250
$12.25
500
$12.01
1,000 +
$11.83
Click for Quote
Log in to unlock special pricing