Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SACC-M12FSB-5CON-PG9 SH AU

Phoenix Contact

Bus system connector - PROFIBUS - INTERBUS - 5-position - shielded - Socket straight M12 - B-coded - Screw connection - knurl ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Bus system connector - PROFIBUS - INTERBUS - 5-position - shielded - Socket straight M12 - B-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6.5 mm ... 8.5 mm
Search Keywords: SACCM12FSB5CONPG9SHAU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SACC-M12FSB-5CON-PG9 SH AU
  • Alias/AKA:
    1507777
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    M12 Circular
  • Gender:
    RCP/PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    5/5
  • Contact Gender:
    M/F
  • Contact Plating:
    Gold
  • Termination Method:
    N/A
  • Maximum Current Rating:
    4 A
  • Maximum Voltage Rating:
    60,48 VDC|VAC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
6 Weeks can ship 1/7/25
ADD TO CART
Qty
Unit Price
1
$34.87
5
$32.75
10
$32.26
25
$29.61
50
$28.82
100
$28.39
250 +
$27.71
Click for Quote
Log in to unlock special pricing