Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SAC-5P-MINMS/ 5 0-647

Phoenix Contact

Cable Assembly 5m 7/8""-16UNF 5 POS PL 18AWG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly 5m 7/8""-16UNF 5 POS PL 18AWG
Search Keywords: SAC5PMINMS50647
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SAC-5P-MINMS/ 5 0-647
  • Alias/AKA:
    1416645
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Length:
    5 m
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
70 can ship
10 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
1
$45.46
5
$42.70
10
$40.26
25
$38.61
50
$37.58
100
$36.60
250 +
$36.05
Click for Quote
Log in to unlock special pricing