Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SAC-5P- 1 5-PUR/AD-2L

Phoenix Contact

Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Valve connector AD (pressure ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Valve connector AD (pressure switch) - with 2 LEDs - cable length: 1.5 m
Search Keywords: SAC5P15PURAD2L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SAC-5P- 1 5-PUR/AD-2L
  • Alias/AKA:
    1435085
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Type:
    Sensor/Actuator
  • Gender:
    N/A
  • Wire Size:
    20 AWG
  • Cable Length:
    1.5 m
  • Operating Temperature:
    -20 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Manufacturer Stock:
33 can ship
2 Weeks can ship 12/6/24
ADD TO CART
Qty
Unit Price
1
$26.05
5
$25.66
25
$23.27
50
$22.10
100
$21.77
250
$21.30
500 +
$20.99
Click for Quote
Log in to unlock special pricing