Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SAC-3P-Y/2XM 8FS SCO

Phoenix Contact

Y distributor - 4-position - Plug straight M12 SPEEDCON - A-coded - on Socket straight M8 - A-coded and Socket straight M8 - A ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Y distributor - 4-position - Plug straight M12 SPEEDCON - A-coded - on Socket straight M8 - A-coded and Socket straight M8 - A-coded
Search Keywords: SAC3PY2XM8FSSCO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SAC-3P-Y/2XM 8FS SCO
  • Alias/AKA:
    1523984
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Circular Adapter
  • Gender:
    RCP/PL/PL
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    4/3/3
  • Contact Gender:
    M/F/F
  • Contact Plating:
    Gold over Nickel
  • Termination Method:
    N/A
  • Maximum Current Rating:
    4 A
  • Maximum Voltage Rating:
    60 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
137 can ship
Minimum Order:
5
Order Increment:
5
6 Weeks can ship 11/20/24
ADD TO CART
Qty
Unit Price
5
$32.17
10
$31.69
25
$29.09
50
$28.31
100
$27.89
250
$27.22
500 +
$26.54
Click for Quote
Log in to unlock special pricing