Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SAC-3P-Y/2XFS PE SCO

Phoenix Contact

Y distributor - 4-position - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded and Socket strai ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Y distributor - 4-position - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded and Socket straight M12 SPEEDCON - A-coded
Search Keywords: SAC3PY2XFSPESCO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SAC-3P-Y/2XFS PE SCO
  • Alias/AKA:
    1523971
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Circular Adapter
  • Gender:
    RCP/PL/PL
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    5/4/4
  • Contact Gender:
    M/F/F
  • Contact Plating:
    Gold over Nickel
  • Termination Method:
    N/A
  • Maximum Current Rating:
    4 A
  • Maximum Voltage Rating:
    60 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Manufacturer Stock:
149 can ship
Minimum Order:
5
Order Increment:
5
6 Weeks can ship 12/25/24
ADD TO CART
Qty
Unit Price
5
$32.17
10
$31.69
25
$29.09
50
$28.31
100
$27.89
250
$27.22
500 +
$26.54
Click for Quote
Log in to unlock special pricing