Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

REL-MR- 12DC/21-21

Phoenix Contact

Plug-in miniature power relay - with power contact - 2 PDTs - input voltage 12 V DC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Plug-in miniature power relay - with power contact - 2 PDTs - input voltage 12 V DC
Search Keywords: RELMR12DC2121
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    REL-MR- 12DC/21-21
  • Alias/AKA:
    2961257
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    AT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    8 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    360 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 115
Ships today, if you order in
Manufacturer Stock:
83 can ship
Minimum Order:
10
Order Increment:
10
6 Weeks can ship 1/3/25
ADD TO CART
Qty
Unit Price
10
$9.52
30
$9.08
50
$8.43
100
$8.09
250
$7.87
500
$7.67
1,000 +
$7.55
Click for Quote
Log in to unlock special pricing