Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

REL-IR2/L- 24AC/2X21

Phoenix Contact

Plug-in industrial relay with power contacts - 2 PDTs - test key - status LED - mechanical switch position indicator - input v ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Plug-in industrial relay with power contacts - 2 PDTs - test key - status LED - mechanical switch position indicator - input voltage: 24 V AC
Search Keywords: RELIR2L24AC2X21
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    REL-IR2/L- 24AC/2X21
  • Alias/AKA:
    2903666
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    12 A
  • Mounting:
    Connector
  • Termination Style:
    Socket Pin
  • Push to Test Button:
    Yes
  • Led Indicator:
    Yes
  • Operating Temperature:
    -40 to 55 °C
  • Coil Resistance:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
4 can ship
Minimum Order:
10
Order Increment:
10
2 Weeks can ship 12/10/24
ADD TO CART
Qty
Unit Price
1
$9.735
10
$8.850
30
$7.370
100
$6.950
250
$6.490
500
$6.390
1,000
$6.300
2,500 +
$6.160
Click for Quote
Log in to unlock special pricing