Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Crimping pliers for turned RC crimp contacts Ø 1 mm / Ø 1.5 mm / Ø 2 mm, litz wire cross section of 0.08 mm² ... 2.5 mm²

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 01/06/2025
Packaging
Certificate of Compliance Guarantee
Description +
Crimping pliers for turned RC crimp contacts Ø 1 mm / Ø 1.5 mm / Ø 2 mm, litz wire cross section of 0.08 mm² ... 2.5 mm²
Search Keywords: RCZ2514
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    RC-Z2514
  • Alias/AKA:
    1614590
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8203206030
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
  • End of Life: Final orders must be placed by 01/06/2025

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
6   can ship 12/23/24
13 Weeks can ship 2/11/25
ADD TO CART
Qty
Unit Price
1
$1,482.35
3
$1,460.12
5 +
$1,438.21
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
1614590
1614590
VIEW PRODUCT
Crimping Pliers With Digital Display