Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RAD-DO8-IFS

Phoenix Contact

Radioline - I/O extension module - 8 digital transistor outputs (30.5 V DC/200 mA)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Radioline - I/O extension module - 8 digital transistor outputs (30.5 V DC/200 mA)
Search Keywords: RADDO8IFS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    RAD-DO8-IFS
  • Alias/AKA:
    2902811
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517790000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Supply Current:
    N/A
  • Family:
    2902811
  • Maximum Operating Supply Voltage:
    30.5 V
  • Category:
    I/O Extension Module
  • Dimension:
    114.5 x 17.5 x 99 mm
  • Interface Type:
    N/A
  • Maximum Power Dissipation:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
Manufacturer Stock:
2 can ship
6 Weeks can ship 12/25/24
ADD TO CART
Qty
Unit Price
1
$366.82
3
$351.95
5
$346.67
10 +
$338.23
Click for Quote
Log in to unlock special pricing