Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

QUINT-UPS/ 24DC/ 24DC/10/3

Phoenix Contact

UPS DC DIN Rail 24V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
UPS DC DIN Rail 24V
Search Keywords: QUINTUPS24DC24DC103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    QUINT-UPS/ 24DC/ 24DC/10/3
  • Alias/AKA:
    2320267
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Backup Time:
    10 min
  • Battery Recharge Time:
    N/A
  • Data Lines Connector:
    N/A
  • Efficiency:
    97.6 %
  • Battery Voltage Rating:
    N/A
  • Family:
    2320267
  • Battery Capacity:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Ships today, if you order in
7 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
1
$651.83
3
$617.06
5
$607.81
10 +
$598.69
Click for Quote
Log in to unlock special pricing