Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

QUINT-PS/12DC/24DC/ 5

Phoenix Contact

Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - input: 12 V DC - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - input: 12 V DC - output: 24 V DC/5 A
Search Keywords: QUINTPS12DC24DC5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    QUINT-PS/12DC/24DC/ 5
  • Alias/AKA:
    2320131
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504407007
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Voltage:
    18 V
  • Number of Outputs:
    1
  • Output Voltage:
    24 V
  • Output Current:
    5 A
  • Output Power:
    120 W
  • Mounting:
    DIN Rail
  • Type:
    Step Up
  • Dimension:
    125 x 32 x 130 mm
  • Output Type:
    Fixed
  • Family:
    2320131
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
Manufacturer Stock:
217 can ship
6 Weeks can ship 1/7/25
ADD TO CART
Qty
Unit Price
1
$399.95
3
$383.73
5
$377.98
10 +
$368.78
Click for Quote
Log in to unlock special pricing