Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Energy storage device - lead AGM - VRLA technology - 24 V DC - 12 Ah. Connection via pin cable lug - 14 mm.
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by 11/30/2024
Fuse - nominal current: 25 A - length: 19.1 mm - width: 5 mm - height: 18.8 mm
Assembly adapter for QUINT-BAT/24DC... on 35mm rail
Flat-type plug-in fuse - type C - color code: white - nominal current: 25 A