Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PTRV 4-PV /BK

Phoenix Contact

Potential distributors - nom. voltage: 250 V - nominal current: 17.5 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - c ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Potential distributors - nom. voltage: 250 V - nominal current: 17.5 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connection method: Push-in connection - number of positions: 2 - number of connections: 16 - width: 8.3 mm - length: 64 mm - color: gray - color of connection elements: black - mounting: NS 35/7,5 - NS 35/15
Search Keywords: PTRV4PVBK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PTRV 4-PV /BK
  • Alias/AKA:
    3270125
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
89 can ship
Minimum Order:
10
Order Increment:
10
2 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
10
$15.90
30
$14.99
50
$14.38
100
$13.99
250
$13.63
500
$13.42
1,000 +
$13.12
Click for Quote
Log in to unlock special pricing
Accessories
+ Show 19 More