Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PSR-SPP- 24UC/ESA4/3X1/1X2

Phoenix Contact

Electromechanical Relay 24VDC 24VAC 6A 3PST-NO/SPST-NC DIN Rail Safety Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VDC 24VAC 6A 3PST-NO/SPST-NC DIN Rail Safety Relay
Search Keywords: PSRSPP24UCESA43X11X2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PSR-SPP- 24UC/ESA4/3X1/1X2
  • Alias/AKA:
    2963941
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Safety Relay
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    24 V
  • Coil Current:
    65DC,140AC mA
  • Coil Resistance:
    N/A
  • Dimension:
    N/A
  • Operating Temperature:
    -20 to 55 °C
  • Termination Style:
    N/A
  • Contact Arrangement:
    3PST-NO,SPST-NC
  • Contact Form:
    3 Form A,1 Form B
  • Maximum Current Rating:
    6 A
  • Mounting:
    DIN Rail
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Ships today, if you order in
6 Weeks can ship 1/8/25
ADD TO CART
Qty
Unit Price
1
$204.22
3
$201.15
5
$195.83
10
$190.60
25 +
$185.65
Click for Quote
Log in to unlock special pricing