Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PSR-SCP- 24UC/ESM4/2X1/1X2

Phoenix Contact

Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4 - PL e according to EN ISO 13849 - single or ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4 - PL e according to EN ISO 13849 - single or two-channel operation
Search Keywords: PSRSCP24UCESM42X11X2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PSR-SCP- 24UC/ESM4/2X1/1X2
  • Alias/AKA:
    2963718
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Safety Relay
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    24 V
  • Coil Current:
    65DC,140AC mA
  • Coil Resistance:
    N/A
  • Dimension:
    22.5 x 99 x 114.5 mm
  • Operating Temperature:
    -20 to 55 °C
  • Termination Style:
    Screw Terminal
  • Contact Arrangement:
    2PST-NO,SPST-NC
  • Contact Form:
    2 Form A,1 Form B
  • Maximum Current Rating:
    6 A
  • Mounting:
    DIN Rail
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4   can ship 12/23/24
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
1
$274.24
3
$262.97
5
$259.03
10
$255.14
25 +
$249.31
Click for Quote
Log in to unlock special pricing