Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
FO converter with integrated optical diagnostics - alarm contact - for RS-232 interfaces up to 115.2 kbps - terminal device wi ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
B-FOC (ST) connector set for PCF fiber, for self assembly consisting of 4 quick mounting c ...
Coupling; set consisting of 2 couplings for connecting B-FOC plugs
D-SUB connector - 9-pos. female connector - two cable entries < 35° - universal type for a ...
Interface converter - for converting RS-232 (V.24) to RS-422 (V.11) and RS-485 - with elec ...
Fiber optic measuring case, consisting of an optical power meter, F-SMA, B-FOC adapters, r ...
RS-232 cable - 9-pos. D-SUB socket on 9-pos. D-SUB socket - 9-wire - 1:1
D-SUB connector - 9-pos. - male connector - two cable entries < 35° - universal type for a ...
Fiber glass cable - duplex 50 µm/125 µm - by the meter - without male connector - for inst ...
PCF cable - duplex 200/230 µm - by the meter - without connector - for outdoor installatio ...
RS-232 cable, 9-pos. D-SUB socket 25-pos on D-SUB socket
Highly rugged GOF round cable (IP20 heads only) for assembly and for outdoor installation ...
HCS assembly kit for B-FOC(ST) quick mounting connectors, including stripping blade, strip ...
Fiberglass cable - duplex 50/125 µm - by the meter - without connector - for outdoor insta ...
PCF cable - duplex 200 µm/230 µm - by the meter without male connector - for installation ...
rugged PCF installation cable for inner areas with highly tear-proof aramid strain-relief ...