Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PSI-MOS-PROFIB/FO 850 E

Phoenix Contact

FO converter with integrated optical diagnostics - alarm contact - for PROFIBUS up to 12 Mbps - terminal device with one FO in ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
FO converter with integrated optical diagnostics - alarm contact - for PROFIBUS up to 12 Mbps - terminal device with one FO interface (BFOC) - 850 nm - for PCF/fiberglass cable (multimode)
Search Keywords: PSIMOSPROFIBFO850E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PSI-MOS-PROFIB/FO 850 E
  • Alias/AKA:
    2708274
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517620090
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Data Rate:
    N/A
  • Dimension:
    105 x 35 x 99 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
6 Weeks can ship 1/3/25
ADD TO CART
Qty
Unit Price
1
$996.60
3
$970.02
5
$944.83
10 +
$930.66
Click for Quote
Log in to unlock special pricing
Accessories
+ Show 21 More