Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
PLC relay, consisting of base terminal block PLC-BSP.../21 with spring-cage connection and pluggable miniature relay with powe ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by 10/30/2018
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: red
Continuous plug-in bridge - length: 500 mm - color: blue
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: blue
Continuous plug-in bridge - length: 500 mm - color: gray
Continuous plug-in bridge - length: 500 mm - color: red
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
Power terminal block - for the input of up to four potentials - for mounting on NS 35/7.5
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
Separating plate - 2 mm thick - required at the start and end of a PLC terminal strip. Fur ...
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: gray
Single plug-in bridge - length: 8 mm - number of positions: 2 - color: gray